392-110-560-203

Heilind Number:EDA392-110-560-203
Manufacturer:EDAC
Manufacturer Number:392-110-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-110-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-110-560-203

Detailed Description

Upgrade your electronic connections with this high-performance Card Edge Connector. Boasting a sleek black design, it not only enhances the aesthetics of your device but also ensures reliable power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. With two rows of copper alloy contacts, featuring a pitch of .1 inches and a row spacing of .2 inches, it offers seamless connectivity for up to 110 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, providing a secure and efficient board-to-board connection solution. Upgrade your electronic connections with this high-performance Card Edge Connector. Boasting a sleek black design, it not only enhances the aesthetics of your device but also ensures reliable power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. With two rows of copper alloy contacts, featuring a pitch of .1 inches and a row spacing of .2 inches, it offers seamless connectivity for up to 110 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, providing a secure and efficient board-to-board connection solution.