392-110-560-207

Heilind Number:EDA392-110-560-207
Manufacturer:EDAC
Manufacturer Number:392-110-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-110-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-110-560-207

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With a double-row layout and 110 positions, it offers ample connectivity options for your devices. The Copper Alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Whether you're working on a commercial or industrial project, this connector's straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile and dependable choice. Upgrade your PCB connections with this essential component.