392-110-560-212

Heilind Number:EDA392-110-560-212
Manufacturer:EDAC
Manufacturer Number:392-110-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-110-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-110-560-212

Detailed Description

Enhance connectivity within your circuit boards with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees efficient conductivity. The connector offers two rows with a pitch of .1 inches and a row spacing of .2 inches, accommodating a total of 110 positions. Its straight mount orientation makes installation a breeze. Operating seamlessly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Elevate your PCB connection setup with this reliable component.