392-112-520-201

Heilind Number:EDA392-112-520-201
Manufacturer:EDAC
Manufacturer Number:392-112-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-112-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-112-520-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in your electronic projects. This black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With two rows and a total of 112 positions, it offers ample connectivity for your circuitry. The contact material, made of Copper Alloy, guarantees efficient power transmission, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation adds versatility to your design, making it a must-have component for any electronics enthusiast.