392-112-520-203

Heilind Number:EDA392-112-520-203
Manufacturer:EDAC
Manufacturer Number:392-112-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-112-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-112-520-203

Detailed Description

Enhance your PCB connections with this premium Card Edge Connector. Designed for optimal performance, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any environment. With two rows of Copper Alloy contacts offering a total of 112 positions, this connector guarantees reliable power delivery at a maximum amperage of 3 A. The precise .1-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Trust in its quality and efficiency to streamline your board-to-board connections with confidence.