392-112-520-207

Heilind Number:EDA392-112-520-207
Manufacturer:EDAC
Manufacturer Number:392-112-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-112-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-112-520-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this sleek black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any setting. With two rows of high-quality Copper Alloy contacts, each positioned with precision at a .1-inch pitch, it offers a total of 112 positions for optimal signal transmission. Its straight mount orientation and compact form factor make it ideal for space-saving board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for a wide range of applications in the electronics industry. Trust in its robust construction and superior conductivity to elevate your connectivity experience.