392-112-520-208

Heilind Number:EDA392-112-520-208
Manufacturer:EDAC
Manufacturer Number:392-112-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-112-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-112-520-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a dual-row configuration and a total of 112 positions, it offers seamless integration for your electronic components. The contact material, made of Copper Alloy, guarantees reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch facilitate easy installation. Suitable for a wide range of applications, this connector operates efficiently in temperatures ranging from -40 to 105°C. Explore the possibilities of enhanced connectivity with our Card Edge Connector.