392-112-520-212

Heilind Number:EDA392-112-520-212
Manufacturer:EDAC
Manufacturer Number:392-112-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-112-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-112-520-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage capacity and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With two rows for efficient signal transmission, each contact is made of high-quality Copper Alloy. The .1 inch pitch and .2 inch row spacing ensure precise alignment, while the 112 positions offer ample connectivity options. Perfect for straight mounting orientation, this connector is suitable for a wide range of applications, with an operating temperature range of -40 to 105 °C. Upgrade your setup with this essential component for seamless board-to-board connections.