392-112-521-201

Heilind Number:EDA392-112-521-201
Manufacturer:EDAC
Manufacturer Number:392-112-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-112-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-112-521-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3A, it delivers reliable power transmission. Its dual-row design with 112 positions allows for versatile connectivity options, while the copper alloy contacts ensure optimal signal transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment, perfect for board-to-board applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Upgrade your electronic assemblies with this essential component.