392-112-521-204

Heilind Number:EDA392-112-521-204
Manufacturer:EDAC
Manufacturer Number:392-112-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-112-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-112-521-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal performance, it features 112 positions with a .1 inch pitch and two rows, ensuring seamless integration on your board. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability, even in harsh environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector offers both power and resilience. Its straight mount orientation and .2 inch row spacing make installation a breeze. Elevate your connectivity game with this essential component for your electronic projects.