392-112-521-207

Heilind Number:EDA392-112-521-207
Manufacturer:EDAC
Manufacturer Number:392-112-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-112-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-112-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, this essential component features a double row layout with 112 positions, ensuring seamless integration for your electronic devices. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, not only offers a professional aesthetic but also guarantees reliable insulation. With a pitch of .1 inches and row spacing of .2 inches, this connector enables efficient data transfer within your circuitry. The contact material, made of Copper Alloy, ensures optimal conductivity for smooth operation. Suitable for a wide range of applications, this connector boasts a straight mount orientation, allowing for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a versatile and dependable choice for your connectivity needs. Elevate your electronic designs with this essential component.