392-112-523-207

Heilind Number:EDA392-112-523-207
Manufacturer:EDAC
Manufacturer Number:392-112-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-112-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-112-523-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a dual-row layout and 112 positions, it offers ample connectivity for your applications. The contact material, Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise positioning on your board. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance in varied environments. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB assembly needs. Elevate your connection solutions with this essential component.