392-112-523-212

Heilind Number:EDA392-112-523-212
Manufacturer:EDAC
Manufacturer Number:392-112-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-112-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-112-523-212

Detailed Description

Enhance connectivity within your electronic devices with this sophisticated Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a 3A amperage capacity and copper alloy contact material, it guarantees reliable power transmission. Boasting two rows of 112 positions each, with a pitch and row spacing of .1 and .2 inches respectively, it offers ample room for intricate circuitry. Its straight mount orientation makes for effortless assembly, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Perfect for high-speed data and power transmission, this connector is a must-have for any electronic setup. Explore its full potential in our range of PCB connectors.