392-112-524-212

Heilind Number:EDA392-112-524-212
Manufacturer:EDAC
Manufacturer Number:392-112-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-112-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-112-524-212

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless PCB integration. Designed for efficiency, this connector features two rows with a total of 112 positions, ensuring optimal performance in your electronic assembly. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and reliability even in challenging environments. The copper alloy contact material and a pitch of .1 inch deliver excellent conductivity, while the black housing adds a sleek touch to your setup. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.