392-112-540-201

Heilind Number:EDA392-112-540-201
Manufacturer:EDAC
Manufacturer Number:392-112-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-112-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-112-540-201

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With a double row configuration and 112 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material ensures efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide seamless integration on your circuit board. Engineered for versatility, it offers straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.