| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 392-112-540-202 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 112 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA392-112-540-202 |
392-112-540-202
| Heilind Number: | EDA392-112-540-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 392-112-540-202 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for high-performance applications, it features a 3A amperage rating and UL 94V-0 Thermoplastic Polyester housing for reliable operation. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers seamless connectivity across 112 positions. The straight mount orientation and -40 to 105°C operating temperature range make it versatile for various setups. Upgrade your board-to-board connections with this essential component.

