392-112-540-207

Heilind Number:EDA392-112-540-207
Manufacturer:EDAC
Manufacturer Number:392-112-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-112-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-112-540-207

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both visual appeal and robust functionality. With a two-row configuration and 112 positions, it offers ample connectivity options for your devices. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable signal transmission. The .1-inch pitch and .2-inch row spacing make it ideal for space-efficient PCB layouts. This connector operates smoothly in temperatures ranging from -40 to 105°C, making it suitable for a variety of environments. Whether you're a DIY enthusiast or a professional, this component is a must-have in your toolkit for seamless board-to-board connections. Elevate your connectivity game with this essential component.