392-112-540-208

Heilind Number:EDA392-112-540-208
Manufacturer:EDAC
Manufacturer Number:392-112-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-112-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-112-540-208

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless PCB connectivity. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek black finish. With a current rating of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at a .1-inch pitch with .2-inch row spacing, provide efficient signal transfer across 112 positions. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Trust in this connector for robust and stable board-to-board connections in your electronic projects.