392-112-542-201

Heilind Number:EDA392-112-542-201
Manufacturer:EDAC
Manufacturer Number:392-112-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-112-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-112-542-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable component designed for seamless board-to-board integration. Featuring a sleek black finish, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing that ensures durability and stability. With two rows of copper alloy contacts, it offers excellent conductivity, with a pitch of .1 inches and row spacing of .2 inches for precise alignment. The 112 positions allow for versatile connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Trust in its high-quality construction and robust performance for all your connectivity needs.