392-112-542-207

Heilind Number:EDA392-112-542-207
Manufacturer:EDAC
Manufacturer Number:392-112-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-112-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-112-542-207

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 112 positions, it offers ample room for secure connections. The contact material, Copper Alloy, guarantees reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches provide seamless integration into your PCB setup. Suitable for straight mounting orientation, it operates flawlessly even in challenging environments, with an impressive temperature range of -40 to 105°C. Upgrade your system with this essential component, perfect for various applications in the electronics industry.