392-112-544-212

Heilind Number:EDA392-112-544-212
Manufacturer:EDAC
Manufacturer Number:392-112-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-112-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-112-544-212

Detailed Description

Enhance your PCB connections with our dual-row Card Edge Connector in sleek Black. Designed for seamless integration, this connector boasts a high amperage rating of 3 A, making it ideal for power-heavy applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a pitch of .1 in and row spacing of .2 in, it ensures precise alignment. Featuring 112 positions, it offers ample connectivity options. The Copper Alloy contacts provide reliable conductivity, while the Straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our range of PCB connectors for more innovative solutions.