392-112-555-201

Heilind Number:EDA392-112-555-201
Manufacturer:EDAC
Manufacturer Number:392-112-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-112-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-112-555-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, this connector boasts a 3A amperage capacity, ensuring reliable current flow. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees durability and conductivity. With two rows of 112 positions each, it offers ample connection options, while a pitch of .1in and row spacing of .2in facilitate easy installation. Suitable for a wide range of applications, this connector is ideal for board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a must-have for any electronics project. Upgrade your connectivity solutions with this premium Card Edge Connector.