392-112-555-207

Heilind Number:EDA392-112-555-207
Manufacturer:EDAC
Manufacturer Number:392-112-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-112-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-112-555-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a robust amperage of 3 A, perfect for high-power applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, durability and reliability are guaranteed. Featuring two rows with a pitch of .1 in and a row spacing of .2 in, it accommodates 112 positions for seamless board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it ensures versatile and efficient use in various environments. Elevate your electronic projects with this essential component.