392-112-555-212

Heilind Number:EDA392-112-555-212
Manufacturer:EDAC
Manufacturer Number:392-112-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-112-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-112-555-212

Detailed Description

Enhance connectivity in your PCB assembly with this Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it offers reliable performance in a range of applications. With a row spacing of .2 inches and a pitch of .1 inches, this connector features two rows and 112 positions for seamless board-to-board connections. The contact material, made of Copper Alloy, ensures optimal conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects.