392-112-556-201

Heilind Number:EDA392-112-556-201
Manufacturer:EDAC
Manufacturer Number:392-112-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-112-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-112-556-201

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a 3 A amperage, durable UL 94V-0 Thermoplastic Polyester housing, and high-quality Copper Alloy contact material. With two rows and 112 positions, it offers ample space for secure connections. The precise .1-inch pitch and .2-inch row spacing ensure seamless integration. Perfect for straight mounting orientation, it can withstand demanding environments with an operating temperature range of -40 to 105 °C. Upgrade your electronic assemblies with this essential component.