392-112-556-203

Heilind Number:EDA392-112-556-203
Manufacturer:EDAC
Manufacturer Number:392-112-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-112-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-112-556-203

Detailed Description

Enhance connectivity in your PCB setup with this sleek Card Edge Connector. Designed for efficiency and durability, it boasts a black housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 112 positions, it offers ample room for your connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. Trust in its straight mount orientation for easy installation, making it an essential component for your electronic projects.