392-112-556-204

Heilind Number:EDA392-112-556-204
Manufacturer:EDAC
Manufacturer Number:392-112-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-112-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-112-556-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a 3 A amperage rating, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at .1 in pitch and .2 in row spacing, provide a total of 112 positions for secure and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees durability and stability in any environment. Perfect for a wide range of applications, it's a must-have for any electronic setup. Elevate your connectivity game with this essential component.