392-112-556-212

Heilind Number:EDA392-112-556-212
Manufacturer:EDAC
Manufacturer Number:392-112-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-112-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-112-556-212

Detailed Description

Enhance connectivity in your electronic systems with our durable Card Edge Connector. Designed for high-performance applications, this black connector features a housing made of UL 94V-0 Thermoplastic Polyester for reliable insulation. With two rows of copper alloy contacts, it offers secure and efficient connections. The .1-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Boasting 112 positions, it allows for versatile configurations. Its straight mount orientation simplifies installation, while its 3A amperage rating makes it suitable for a wide range of devices. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore its potential in various products, connectors, and board-to-board PCB applications.