392-112-558-201

Heilind Number:EDA392-112-558-201
Manufacturer:EDAC
Manufacturer Number:392-112-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-112-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-112-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this black connector boasts a sleek UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers reliable power transmission at an amperage of 3A. Featuring 112 positions, it allows for versatile board-to-board connections. The right-angle mount orientation facilitates seamless installation, while its wide operating temperature range of -40 to 105°C ensures reliability even in harsh environments. Upgrade your system with this essential component, a must-have in any PCB assembly.