392-112-558-202

Heilind Number:EDA392-112-558-202
Manufacturer:EDAC
Manufacturer Number:392-112-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-112-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-112-558-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a sleek Black finish and is engineered to handle an amperage of 3A. Crafted with UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety. Featuring two rows and a total of 112 positions, it ensures seamless board-to-board connections with a pitch of 0.1 inches and row spacing of 0.2 inches. The contact material, Copper Alloy, ensures reliable conductivity, while the right-angle mount orientation offers flexibility in installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component for your next project. Elevate your connectivity experience with this cutting-edge solution.