392-112-558-203

Heilind Number:EDA392-112-558-203
Manufacturer:EDAC
Manufacturer Number:392-112-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-112-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-112-558-203

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal durability and efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. The connector boasts two rows with a total of 112 positions, offering ample connectivity options. Its .1 inch pitch and .2 inch row spacing allow for precise alignment on your circuit board. Perfect for space-saving applications, it offers a right-angle mount orientation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial environments. Upgrade your PCB setup with this essential component.