392-112-558-207

Heilind Number:EDA392-112-558-207
Manufacturer:EDAC
Manufacturer Number:392-112-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-112-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-112-558-207

Detailed Description

Enhance connectivity with this essential Card Edge Connector. Designed for seamless integration in electronic systems, its black housing is crafted from UL 94V-0 Thermoplastic Polyester for optimal performance and durability. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a total of 112 positions, it ensures reliable data transmission. The right-angle mount orientation offers versatile installation options, while its 3A amperage rating and wide operating temperature range of -40 to 105 °C provide stability in various environments. Perfect for PCB assemblies, this connector is a crucial component for any electronics project.