392-112-558-208

Heilind Number:EDA392-112-558-208
Manufacturer:EDAC
Manufacturer Number:392-112-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-112-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-112-558-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and UL 94V-0 Thermoplastic Polyester housing for optimal durability. With two rows of Copper Alloy contacts featuring a pitch of .1 inches, it ensures secure and reliable connections. Supporting up to 112 positions, it offers ample flexibility for your connectivity needs. The Right Angle mount orientation and .2-inch row spacing further enhance its versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.