392-112-558-212

Heilind Number:EDA392-112-558-212
Manufacturer:EDAC
Manufacturer Number:392-112-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-112-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-112-558-212

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for maximum performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 3 A, it ensures reliable power transmission. The two rows of 112 positions each, coupled with Copper Alloy contacts, guarantee efficient signal transfer. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications. Its right angle mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing provides ample room for connectivity. Elevate your setup with this essential component for seamless board-to-board connections.