392-112-559-207

Heilind Number:EDA392-112-559-207
Manufacturer:EDAC
Manufacturer Number:392-112-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-112-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-112-559-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its sleek black design adds a touch of sophistication while offering robust functionality, with an amperage of 3A ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows and 112 positions, this connector provides ample connectivity options for your board-to-board applications. The copper alloy contact material and precise pitch of .1 inch deliver efficient data transmission. Designed for right-angle mounting, it offers flexibility in installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.