392-112-559-212

Heilind Number:EDA392-112-559-212
Manufacturer:EDAC
Manufacturer Number:392-112-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-112-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-112-559-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, each with a pitch of .1 inches, it offers reliable power delivery up to 3A. Boasting 112 positions and right-angle mount orientation, it facilitates efficient board-to-board connections. Its wide operating temperature range of -40 to 105°C makes it suitable for diverse industrial environments. Upgrade your setup with this essential component for optimal performance.