392-112-560-201

Heilind Number:EDA392-112-560-201
Manufacturer:EDAC
Manufacturer Number:392-112-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-112-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-112-560-201

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a variety of applications. With a contact material of Copper Alloy, it guarantees efficient power transfer, supporting an amperage of 3 A. Featuring 112 positions at a pitch of .1 inches, it facilitates high-density layouts while maintaining signal integrity. The straight mount orientation and row spacing of .2 inches offer easy installation and secure connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Elevate your project with this essential component for seamless data transmission.