392-112-560-202

Heilind Number:EDA392-112-560-202
Manufacturer:EDAC
Manufacturer Number:392-112-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-112-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-112-560-202

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted from high-grade UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures optimal performance and durability. With a pitch of .1 in and row spacing of .2 in, it offers precise and secure connections. The 112 copper alloy contact positions guarantee reliable transmission of signals. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial environments. Perfect for board-to-board applications, this straight-mount connector is a must-have for your electronic projects. Elevate your connectivity standards with this essential component.