392-112-560-203

Heilind Number:EDA392-112-560-203
Manufacturer:EDAC
Manufacturer Number:392-112-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-112-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-112-560-203

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it provides reliable power transmission. This connector is equipped with two rows of copper alloy contacts, offering a total of 112 positions with a pitch of .1 inches. The straight mount orientation and narrow row spacing of .2 inches allow for efficient PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Trust in this essential component for seamless board-to-board connections in your electronic projects.