392-112-560-207

Heilind Number:EDA392-112-560-207
Manufacturer:EDAC
Manufacturer Number:392-112-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-112-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-112-560-207

Detailed Description

Enhance connectivity with our Card Edge Connector, essential for seamless integration in your electronic systems. Designed with precision and durability in mind, this black connector boasts a 3A amperage capacity, making it suitable for a variety of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance, even in demanding environments. Featuring two rows and a copper alloy contact material, it guarantees efficient signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, it offers seamless compatibility with corresponding components. With 112 positions, it provides ample connectivity options. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Trust in this essential component for your PCB connections, delivering robust and efficient performance.