392-112-560-208

Heilind Number:EDA392-112-560-208
Manufacturer:EDAC
Manufacturer Number:392-112-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-112-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-112-560-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in the seamless transmission of data and power. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek black hue. With a double-row configuration and 112 positions, it offers ample connectivity options for your circuit boards. The contact material, crafted from high-grade Copper Alloy, ensures reliable conductivity. Operating flawlessly in a temperature range of -40 to 105 °C, it is suitable for a wide variety of environments. Whether you're a tech enthusiast or a professional, our Card Edge Connector is a must-have for your electronic projects. Trust in its straight mount orientation and compact .1-inch pitch for efficient and secure connections every time. Elevate your PCB assembly process with this essential connector and experience seamless performance like never before.