392-114-523-203

Heilind Number:EDA392-114-523-203
Manufacturer:EDAC
Manufacturer Number:392-114-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-114-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-114-523-203

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various applications. With a current rating of 3 A and copper alloy contacts, it provides a secure and efficient connection. Its two rows of 114 positions, spaced at a pitch of .1 inch and row spacing of .2 inch, offer ample room for signal transfer. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Upgrade your PCB assembly with this essential component, ideal for board-to-board connections.