392-114-541-203

Heilind Number:EDA392-114-541-203
Manufacturer:EDAC
Manufacturer Number:392-114-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-114-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-114-541-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Card Edge Connector. Designed with precision and durability in mind, it features a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for optimal housing. With a current rating of 3 A, it ensures efficient power transfer, while the Copper Alloy contact material guarantees reliable signal transmission. Boasting a total of 114 positions across 2 rows, this connector offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Perfect for PCB assemblies, this component is a must-have for seamless board-to-board connections. Upgrade your electronic setups with this essential connector and experience enhanced performance and reliability.