392-114-541-212

Heilind Number:EDA392-114-541-212
Manufacturer:EDAC
Manufacturer Number:392-114-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-114-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-114-541-212

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this sleek black connector features a dual-row configuration with 114 positions, offering ample connectivity options. Crafted with copper alloy contacts and a durable UL 94V-0 thermoplastic polyester housing, it ensures reliable power distribution with a maximum amperage of 3A. With a compact pitch of .1 inches and row spacing of .2 inches, it guarantees efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your electronic projects with this essential component.