392-114-542-207

Heilind Number:EDA392-114-542-207
Manufacturer:EDAC
Manufacturer Number:392-114-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-114-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-114-542-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of 114 positions each, it offers ample connectivity options for your circuitry. The Copper Alloy contacts, along with a 3A amperage rating, guarantee reliable power transmission. Boasting a pitch of .1 inches and row spacing of .2 inches, it enables precise alignment on your board. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Upgrade your connector setup with this essential component for seamless board-to-board connections.