392-114-544-207

Heilind Number:EDA392-114-544-207
Manufacturer:EDAC
Manufacturer Number:392-114-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-114-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-114-544-207

Detailed Description

Enhance connectivity with our sleek Card Edge Connector, designed for seamless integration in electronic systems. Boasting a sophisticated black finish, this connector not only offers a secure fit but also adds a touch of elegance to your PCB setup. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliability in even the most demanding environments. Featuring two rows of high-quality Copper Alloy contacts, it ensures efficient power transmission at a rated amperage of 3A. The .1-inch pitch and .2-inch row spacing facilitate precise positioning, while the 114 positions cater to complex connectivity needs. Whether you're building a prototype or a production-grade system, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Upgrade your PCB connections with this essential component, a must-have in any engineer's toolkit.