392-114-555-201

Heilind Number:EDA392-114-555-201
Manufacturer:EDAC
Manufacturer Number:392-114-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-114-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-114-555-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Engineered for durability and efficiency, this connector features two rows of 114 copper alloy contacts, ensuring reliable power transmission at an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and compliance with industry standards. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your electronic projects with this essential component, a must-have in any engineer's toolkit.