392-114-555-212

Heilind Number:EDA392-114-555-212
Manufacturer:EDAC
Manufacturer Number:392-114-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-114-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-114-555-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. Featuring two rows with a total of 114 positions, it offers ample space for secure connections on your PCB. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. With a high amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is designed to meet your power and performance needs. Whether for commercial or industrial applications, trust in this connector for efficient board-to-board connections.