392-114-558-201

Heilind Number:EDA392-114-558-201
Manufacturer:EDAC
Manufacturer Number:392-114-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-114-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-114-558-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 114 positions, it offers ample space for seamless connections. The contact material, Copper Alloy, guarantees efficient signal transmission. Operating at an amperage of 3A and a pitch of .1 in, this connector is suitable for high-speed data transfer applications. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various electronic setups. Trust in our connector to deliver reliable and stable board-to-board connections, perfect for your PCB integration needs. Elevate your product's performance with this essential component.