392-114-559-201

Heilind Number:EDA392-114-559-201
Manufacturer:EDAC
Manufacturer Number:392-114-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-114-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-114-559-201

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black finish. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With two rows and 114 positions at a .1 inch pitch, it offers efficient data transmission in high-density setups. The right-angle mount orientation allows for seamless installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Elevate your electronic projects with this essential component.